Parametric results for: vbgzs-怎么办假康涅狄格州身份证〖假证+微fu... under Other Optoelectronics

Filter Your Search

31 - 40 of 149,109 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R4RD
Bivar Inc
$0.1923 Yes Active 200 mA 2 V 655 nm DIFFUSED Red NO 7 mm BIVAR INC unknown 8541.40.80.00
3YC-F
Bivar Inc
$0.1964 Yes Obsolete 30 mA 2.6 V 585 nm 30 deg WATER CLEAR Yellow NO e2 Tin/Copper (Sn/Cu) 5.3 mm BIVAR INC unknown 8541.40.80.00
3HC-F
Bivar Inc
$0.1964 Yes Obsolete 30 mA 2.6 V 635 nm 30 deg WATER CLEAR Orange-Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
3SYD-F
Bivar Inc
$0.1964 Yes Obsolete 30 mA 2.6 V 585 nm 45 deg DIFFUSED Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00
1.8GD
Bivar Inc
$0.2028 Yes Active 150 mA 2.6 V 565 nm 70 deg DIFFUSED Green NO 3 mm BIVAR INC unknown 8541.40.80.00
5YDL-F
Bivar Inc
$0.2028 Yes Obsolete 5 mA 2.2 V 585 nm 45 deg DIFFUSED Yellow NO 8.6 mm BIVAR INC unknown 8541.40.80.00
EAITRDA1
Everlight Electronics Co Ltd
$0.2080 Yes Active OPTOELECTRONIC DEVICE EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99
ASMT-BA20-AS000
Broadcom Limited
$0.2085 Yes Active 30 mA 2 V 592 nm 15 deg TRANSPARENT Amber NO 5 V 85 °C -40 °C 2.4 mm BROADCOM INC compliant 8541.40.80.00 Avago Technologies
3AC-F
Bivar Inc
$0.2091 Yes Obsolete 30 mA 2.6 V 610 nm 30 deg WATER CLEAR Amber NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
EAITRDA6
Everlight Electronics Co Ltd
$0.2100 Yes Active OPTOELECTRONIC DEVICE EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99