Filter Your Search
1 - 10 of 31 results
|
PBB150PTR
IXYS Corporation
|
$5.2100 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | |||||
|
PBB150P
IXYS Corporation
|
$4.7559 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | ||||||
|
PBB150PTR
Littelfuse Inc
|
$5.1450 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | 2.159 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PBB150PTR
IXYS Integrated Circuits Division
|
$3.4425 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
PBB150S
IXYS Integrated Circuits Division
|
$4.7175 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
PBB150
IXYS Integrated Circuits Division
|
$4.2179 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
PBB150S
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
PBB150STR
IXYS Corporation
|
$5.2100 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | |||||
|
PBB150S
IXYS Corporation
|
$5.2839 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | ||||||
|
PBB150STR
IXYS Integrated Circuits Division
|
$3.4425 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |