Parametric results for: 疏附兼职美女+【71989ЗЗ30_扣)扣】hyr under Visible LEDs

Filter Your Search

1 - 10 of 35 results

|
-
-
-
-
Color: HYR-GRE-BLU
Select parts from the table below to compare.
Compare
Compare
KAA-3528RGBS-11
Kingbright
$0.4690 Yes Active HYR-GRE-BLU 30 mA 2.5 V 1 YES SURFACE MOUNT 220.0/500.0/100.0 mcd 630/515/468 nm 120 deg WATER CLEAR Blue/Bl-Gr/Or-Red COMMON ANODE, 3 ELEMENTS 120 cd TRIPLE COLOR LED 5 V e4 85 °C -40 °C 4 TR, 7 INCH ROUND SILVER 1.8 mm 2.4 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT, SMT, 4 PIN compliant 8541.40.20.00 Kingbright
KPFA-3010RGBC-11
Kingbright
$0.5379 Yes Active HYR-GRE-BLU 25 mA 1 YES SURFACE MOUNT 140.0/500.0/70.0 mcd 630/515/460 nm 150 deg WATER CLEAR COMMON ANODE, 3 ELEMENTS TRIPLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1 mm 2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
APTF3216QBDZGSURKC
Kingbright
$0.6208 Yes Active HYR-GRE-BLU 30 mA 1 YES SURFACE MOUNT 250.0/350.0/80.0 mcd 650/515/468 nm 120 deg WATER CLEAR SEPARATE, 3 ELEMENTS TRIPLE COLOR LED 85 °C -40 °C 6 TR, 7 INCH RECTANGULAR 750 µm 2 mm KINGBRIGHT ELECTRONIC CO LTD 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN compliant 8541.40.20.00 Kingbright
APTF1616SEEZGQBDC
Kingbright
$0.7336 Yes Active HYR-GRE-BLU 30 mA 2.5 V 1 YES SURFACE MOUNT 400.0/350.0/80.0 mcd 630/515/468 nm 120 deg WATER CLEAR Blue/Bl-Gr/Or-Red COMMON ANODE, 3 ELEMENTS TRIPLE COLOR LED 5 V 85 °C -40 °C 4 TAPE AND REEL 7" RECTANGULAR 700 µm 1.2 mm KINGBRIGHT CORP 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN unknown 8541.40.20.00 Kingbright
L-154A4SURKQBDZGW
Kingbright
$0.7587 Yes Active HYR-GRE-BLU 30 mA 3 NO RADIAL MOUNT 500.0/750.0/350.0 mcd 650/515/468 nm 60 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 3 ELEMENTS TRIPLE COLOR LED T-1 3/4 85 °C -40 °C 4 BAG; BOX ROUND 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00 Kingbright
APFA3010SEEZGQBDC
Kingbright
$0.8964 Yes Active HYR-GRE-BLU 30 mA 1 YES SURFACE MOUNT 450.0/400.0/100.0 mcd 630/515/468 nm 120 deg WATER CLEAR COMMON ANODE, 3 ELEMENTS TRIPLE COLOR LED e3 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR TIN 1 mm 2 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT, SMD, 4 PIN compliant 8541.40.20.00 Kingbright
WP154A4SUREQBFZGC
Kingbright
$0.9092 Yes Active HYR-GRE-BLU 30 mA 1 NO RADIAL MOUNT 1300.0/1700.0/1100.0 mcd 640/515/461 nm 50 deg WATER CLEAR HIGH RELIABILITY COMMON CATHODE, 3 ELEMENTS TRIPLE COLOR LED T-1 3/4 e3 85 °C -40 °C 4 BAG; BOX ROUND Tin (Sn) 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00 Kingbright
WP154A4SUREQBFZGW
Kingbright
$0.9100 Yes Active HYR-GRE-BLU 30 mA 1 NO RADIAL MOUNT 1000.0/1300.0/500.0 mcd 640/515/461 nm 60 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 3 ELEMENTS TRIPLE COLOR LED T-1 3/4 85 °C -40 °C 4 BAG; BOX ROUND 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00 Kingbright
AAAF5060QBFSURZGS
Kingbright
$1.0989 Yes Active HYR-GRE-BLU 50 mA 1 YES SURFACE MOUNT 800.0/1000.0/400.0 mcd 650/515/461 nm 100 deg WATER CLEAR SEPARATE, 3 ELEMENTS TRIPLE COLOR LED T1-1/2 85 °C -40 °C 6 TR, 7 INCH ROUND 5.4 mm 2.3 mm 4 mm KINGBRIGHT ELECTRONIC CO LTD 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN compliant 8541.40.20.00 Kingbright
L-154A4SUREQBFZGEW
Kingbright
$1.3650 Yes Active HYR-GRE-BLU 30 mA 3 NO RADIAL MOUNT 750.0/1700.0/420.0 mcd 640/520/461 nm 60 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 3 ELEMENTS TRIPLE COLOR LED T-1 3/4 85 °C -40 °C 4 BAG; BOX ROUND 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-4 compliant 8541.40.20.00 Kingbright