Filter Your Search
1 - 10 of 36 results
|
LTW5KM-JYKZ-25
OSRAM GmbH
|
Check for Price | Yes | Obsolete | TGR | 400 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 520 nm | 160 deg | COLORLESS CLEAR | Blue-Green | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 | |||||||||||
|
LTM673-P2R1-25
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 155.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | PURE TIN OVER NICKEL | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | 3A001.A.6.B | |||
|
LTA673-P1Q2-25
OSRAM GmbH
|
Check for Price | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 125.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
LTQH9G-Q2S2-25-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 370.0 mcd | 472 nm | 170 deg | COLORLESS DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | TR | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 350 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1 X 0.55 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||
|
LTVH9G-Q2S2-25-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | TGR | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 370.0 mcd | 525 nm | 165 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 850 µm | 325 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1 X 0.55 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
LTVH9G-Q2S2-25-1
OSRAM GmbH
|
Check for Price | Yes | Transferred | TGR | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 370.0 mcd | 525 nm | 165 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 850 µm | 325 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1 X 0.55 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
LTY87S-N1P1-35
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TGR | 15 mA | 1 | YES | SURFACE MOUNT | 42.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2.9 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
LTL89S-N2Q1-35
OSRAM GmbH
|
Check for Price | Obsolete | TGR | 15 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 62.75 mcd | 523 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.45 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN | unknown | 8541.40.20.00 | |||||||
|
LTA673-P1Q2-25
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 125.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
LTE67C-T2V1-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 30 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 627.5 mcd | 525 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 |