Filter Your Search
21 - 30 of 695,198 results
|
LTST-C191KSKT
Lite-On Semiconductor Corporation
|
$0.0576 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | |||||
|
LTST-C170KSKT
Lite-On Semiconductor Corporation
|
$0.0598 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||
|
OVS-0606
SPC Multicomp
|
$0.0605 | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 350.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 600 µm | 1 mm | SPC TECHNOLOGY/ MULTICOMP | SMD, 2 PIN | unknown | 8541.40.20.00 | ||||||||||||||||
|
LTST-C281KSKT
Lite-On Semiconductor Corporation
|
$0.0608 | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 350 µm | 1 mm | LITE-ON TECHNOLOGY CORP | GREEN, ULTRA THIN, SMD, 2 PIN | compliant | 8541.40.20.00 | Lite-On | |||||||||||
|
LTL1CHJSTNN-002A
Lite-On Semiconductor Corporation
|
$0.0614 | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 310.0 mcd | 591 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -40 °C | 2 | BOX | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||
|
KPH-1608YD
Kingbright
|
$0.0619 | No | Yes | Active | YELLOW | 1 | YES | SURFACE MOUNT | 8 mcd | 590 nm | 120 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 2 | BULK | RECTANGULAR | 1.3 mm | 650 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||
|
SML-D12Y8WT86Q
ROHM Semiconductor
|
$0.0627 | Yes | Active | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 63.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||
|
SML-E12Y8WT86
ROHM Semiconductor
|
$0.0630 | Yes | Active | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 63.0 mcd | DIFFUSED MILKY WHITE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||||||
|
VLMY1500-GS08
Vishay Intertechnologies
|
$0.0656 | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | HIGH RELIABILITY | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 950 µm | 350 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
LTST-C930KSKT
Lite-On Semiconductor Corporation
|
$0.0662 | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 588 nm | 25 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-3/4 | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) | 3.1 mm | 2.4 mm | 1.8 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | 3A001.A.6.B |