Parametric results for: 北京房山小姐QQ大全+2O591З020_Q扣の号wxy under Visible LEDs

Filter Your Search

21 - 30 of 9,936,417 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VLMG31L1M2-GS18
Vishay Intertechnologies
$0.0330 Yes Active GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 19.6 mcd 565 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Green SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
FYLS-0805PGC
Foryard
$0.0332 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
FYLS-0603UYC
Foryard
$0.0333 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown Foryard
LL-S194PBC-B4-1B
Lucky Light Electronics Co Ltd
$0.0334 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LTST-C150KEKT
Lite-On Semiconductor Corporation
$0.0335 Active RED 30 mA 1 YES SURFACE MOUNT 50.0 mcd 632 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2.06 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0336 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
HSMG-C110
Broadcom Limited
$0.0337 Yes Active GREEN 25 mA 2.6 V 1 YES SURFACE MOUNT 15.0 mcd 570 nm 130 deg CLEAR UNTINTED NONDIFFUSED SIDE VIEW, SUPPORTS INFRARED Green SINGLE 0.0045 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 3 TR, 7 INCH RECTANGULAR NICKEL GOLD 1 mm BROADCOM INC compliant Avago Technologies 8541.40.20.00 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
LL-S194PVC-V1-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-S194PUYC-Y2-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-S194PUGC-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00