Filter Your Search
21 - 30 of 9,936,417 results
|
VLMG31L1M2-GS18
Vishay Intertechnologies
|
$0.0330 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||
|
FYLS-0805PGC
Foryard
|
$0.0332 | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||
|
FYLS-0603UYC
Foryard
|
$0.0333 | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | Foryard | ||||||||||||||||||||||||||||||
|
LL-S194PBC-B4-1B
Lucky Light Electronics Co Ltd
|
$0.0334 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||
|
LTST-C150KEKT
Lite-On Semiconductor Corporation
|
$0.0335 | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 632 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | |||||||||||
|
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
|
$0.0336 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 21.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | |||||||||
|
HSMG-C110
Broadcom Limited
|
$0.0337 | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | NICKEL GOLD | 1 mm | BROADCOM INC | compliant | Avago Technologies | 8541.40.20.00 | 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | ||||
|
LL-S194PVC-V1-2B
Lucky Light Electronics Co Ltd
|
$0.0340 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||
|
LL-S194PUYC-Y2-2B
Lucky Light Electronics Co Ltd
|
$0.0340 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||
|
LL-S194PUGC-2B
Lucky Light Electronics Co Ltd
|
$0.0340 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 |