Parametric results for: 保定新小姐上门+服务女(Q)2O5913020 under Visible LEDs

Filter Your Search

51 - 60 of 9,936,417 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLHR4200
Vishay Intertechnologies
$0.0402 Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 8.0 mcd 635 nm 44 deg CLEAR TINTED UNDIFFUSED Red SINGLE SINGLE COLOR LED T-1 e1 100 °C -40 °C 2 BULK ROUND TIN SILVER COPPER 2.54 mm 4.5 mm 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
OVS-0803
SPC Multicomp
$0.0402 Active BLUE 30 mA 1 YES SURFACE MOUNT 100.0 mcd 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 80 °C -30 °C 2 BULK RECTANGULAR 800 µm 1.4 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
$0.0403 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 15.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.01 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1.1 mm 2 mm EVERLIGHT ELECTRONICS CO LTD compliant
FYLS-0805UGC
Foryard
$0.0406 Yes Contact Manufacturer YELLOW GREEN 30 mA 1 YES SURFACE MOUNT 40.0 mcd 568 nm 130 deg SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 2.1 mm 800 µm 1.4 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
$0.0408 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 23.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 0.017 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant
FYLS-1206PGC
Foryard
$0.0408 Yes Contact Manufacturer PURE GREEN 30 mA 1 YES SURFACE MOUNT 360.0 mcd 520 nm 140 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.40.20.00
19-213SURC/S530-A3/5T
Everlight Electronics Co Ltd
$0.0409 Yes Active BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 632 nm 120 deg WATER CLEAR SINGLE 0.036 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
LTST-C170KEKT
Lite-On Semiconductor Corporation
$0.0409 Active RED 30 mA 1 YES SURFACE MOUNT 50.0 mcd 632 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown Lite-On 8541.40.20.00
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
$0.0411 Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
$0.0412 Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 58.0 mcd 591 nm 100 deg WATER CLEAR SINGLE 0.037 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant