Filter Your Search
51 - 60 of 9,936,417 results
|
FYLS-0603UWC
Foryard
|
$0.0401 | Yes | Contact Manufacturer | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 130 deg | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | ||||||||||||
|
TLHR4200
Vishay Intertechnologies
|
$0.0402 | Yes | Active | RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 635 nm | 44 deg | CLEAR TINTED UNDIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.54 mm | 4.5 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
OVS-0803
SPC Multicomp
|
$0.0402 | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | BULK | RECTANGULAR | 800 µm | 1.4 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | ||||||||||||||
|
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
|
$0.0405 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 1.1 mm | 2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||||
|
FYLS-0805UGC
Foryard
|
$0.0406 | Yes | Contact Manufacturer | YELLOW GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | 568 nm | 130 deg | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 2.1 mm | 800 µm | 1.4 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | |||||||||||
|
FYLS-1206PGC
Foryard
|
$0.0408 | Yes | Contact Manufacturer | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 520 nm | 140 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
LTST-C170KEKT
Lite-On Semiconductor Corporation
|
$0.0409 | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 632 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | 8541.40.20.00 | ||||||||||
|
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
|
$0.0411 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 23.0 mcd | 575 nm | 140 deg | WATER CLEAR | SINGLE | 0.017 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | ||||||||||
|
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
|
$0.0411 | Active | BLUE | 80 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.77 mm | 800 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | |||||||||||||
|
19-213SURC/S530-A3/5T
Everlight Electronics Co Ltd
|
$0.0411 | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 632 nm | 120 deg | WATER CLEAR | SINGLE | 0.036 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant |