Filter Your Search
61 - 70 of 9,936,417 results
|
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
|
$0.0415 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 58.0 mcd | 591 nm | 100 deg | WATER CLEAR | SINGLE | 0.037 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | ||||||||||||||
|
LTL1NHKGD
Lite-On Semiconductor Corporation
|
$0.0417 | Active | SINGLE COLOR LED | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||
|
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
|
$0.0417 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 33.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | ||||||||||||
|
HSMG-C170
Avago Technologies
|
$0.0420 | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | EAR99 | Avago Technologies | |||
|
MC20370
SPC Multicomp
|
$0.0420 | Yes | Active | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||
|
MC20437
SPC Multicomp
|
$0.0420 | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 590 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-3 | 80 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 11 mm | 8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | ||||||||||||
|
S170GC-1BG
Lucky Light Electronics Co Ltd
|
$0.0425 | Yes | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1.1 mm | 1.4 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | ||||||||||||
|
LTL-307ELC
Lite-On Semiconductor Corporation
|
$0.0429 | Yes | Active | HIGH EFFICIENCY RED | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 3.7 mcd | 635 nm | 50 deg | DIFFUSED RED | TTL AND CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||
|
MP-2016-1100-40-80
Luminus Devices
|
$0.0433 | Yes | Yes | Active | NEUTRAL WHITE | 120 mA | 1 | YES | SURFACE MOUNT | 110 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.725 mm | 520 µm | 1.7 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 | Luminus Devices Inc. | |||||||||||||||
|
MP-2016-1100-27-80
Luminus Devices
|
$0.0433 | Yes | Yes | Active | WARM WHITE | 120 mA | 1 | YES | SURFACE MOUNT | 110 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.725 mm | 520 µm | 1.7 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 | Luminus Devices Inc. |