Parametric results for: 罗定找色女「上门女(Q)2O591З020」 under Visible LEDs

Filter Your Search

61 - 70 of 9,936,417 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
$0.0415 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 33.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.028 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
LTL1NHKGD
Lite-On Semiconductor Corporation
$0.0417 Active SINGLE COLOR LED LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
HSMG-C170
Avago Technologies
$0.0420 Yes Yes Active GREEN 20 mA 2.6 V 1 YES SURFACE MOUNT 15.0 mcd 570 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Green SINGLE 0.0045 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.6 mm 800 µm 1.4 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 EAR99 Avago Technologies
MC20370
SPC Multicomp
$0.0420 Yes Active SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
MC20437
SPC Multicomp
$0.0420 Active YELLOW 30 mA 2.5 V 1 NO RADIAL MOUNT 70.0 mcd 590 nm 60 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-3 80 °C -25 °C 2 BULK ROUND 2.54 mm 11 mm 8 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
S170GC-1BG
Lucky Light Electronics Co Ltd
$0.0425 Yes Contact Manufacturer YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1.1 mm 1.4 mm LUCKY LIGHT ELECTRONICS CO LTD unknown
LTL-307ELC
Lite-On Semiconductor Corporation
$0.0429 Yes Active HIGH EFFICIENCY RED 7 mA 2.2 V 1 NO RADIAL MOUNT 3.7 mcd 635 nm 50 deg DIFFUSED RED TTL AND CMOS COMPATIBLE Red SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
MP-2016-1100-40-80
Luminus Devices
$0.0433 Yes Yes Active NEUTRAL WHITE 120 mA 1 YES SURFACE MOUNT 110 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 1.725 mm 520 µm 1.7 mm LUMINUS DEVICES INC unknown 8541.40.20.00 Luminus Devices Inc.
MP-2016-1100-27-80
Luminus Devices
$0.0433 Yes Yes Active WARM WHITE 120 mA 1 YES SURFACE MOUNT 110 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 1.725 mm 520 µm 1.7 mm LUMINUS DEVICES INC unknown 8541.40.20.00 Luminus Devices Inc.
LL-S150YC-2Y
Lucky Light Electronics Co Ltd
$0.0434 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00