Filter Your Search
1 - 10 of 9,936,417 results
|
56W-BCA48HD-CA0
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 16 mA | 50 V | 1 | NO | PANEL MOUNT | 100.0 mcd | 583 nm | 35 deg | CLEAR AMBER | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | ROUND | 6.7 mm | 7.1 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||
|
31W-NWA15H-CW9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 28 mA | 1 | NO | RADIAL MOUNT | 2180.0 mcd | 592 nm | 35 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 2.9 mm | 22 mm | 5.2 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||
|
54W-BCA15HD-CW9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 28 mA | 16.5 V | 1 | NO | PANEL MOUNT | 100.0 mcd | 583 nm | 35 deg | WATER CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||||||
|
WB201-NKA15H
Visual Communications Company
|
$11.5020 | Yes | Obsolete | AMBER | 28 mA | 1 | NO | PANEL MOUNT | 3600.0 mcd | 592 nm | 15 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 1 | BULK | ROUND | 5.1 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | |||||||
|
P405W-NKA48HD
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 9.5 mA | 1 | NO | RADIAL MOUNT | 3600.0 mcd | 592 nm | 15 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 3.18 mm | 16 mm | 5.08 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | |||||
|
34W-ECAY15H-NA0
Visual Communications Company
|
Check for Price | Yes | Obsolete | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 24 mcd | 580 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | CYLINDRICAL | 2.9 mm | 21.95 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | ||||||
|
964W-ECAY15H-CA9
Visual Communications Company
|
Check for Price | Yes | Obsolete | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 90 mcd | 580 nm | CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 19.3 mm | 9.9 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | |||||
|
461W-BA2-NW9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 20 mA | 1 | NO | RADIAL MOUNT | 16.0 mcd | 583 nm | 60 deg | WATER CLEAR DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 24.4 mm | 9.9 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||
|
41-BA28H-NW9
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 18 mA | 1 | NO | RADIAL MOUNT | 16.0 mcd | 583 nm | 60 deg | WATER CLEAR DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.27 mm | 7.1 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | ||||
|
MB403C-A6AC-CW-BP
Visual Communications Company
|
Check for Price | Yes | Active | AMBER | 33 mA | 1 | NO | PANEL MOUNT | 2180.0 mcd | 592 nm | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-3 1/4 | 1 | BULK | ROUND | 28.4 mm | 10.7 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant |