Filter Your Search
1 - 10 of 9,936,417 results
|
SSA-LXB86101G2IC
ITW Lumex
|
Check for Price | Yes | Obsolete | RED/GREEN | 20 mA | 103 | NO | RADIAL MOUNT | 210.0 mcd | 635/565 nm | 100 deg | WATER CLEAR | COMPLEX | DUAL COLOR LED ARRAY | 24 | BULK | RECTANGULAR | 2.54 mm | 5.08 mm | 1.02 mm | LUMEX INC | unknown | 8541.40.20.00 | |||||||||||
|
SSA-LXB86101I2GC
ITW Lumex
|
Check for Price | Yes | Obsolete | RED/GREEN | 20 mA | 103 | NO | RADIAL MOUNT | 210.0 mcd | 635/565 nm | 100 deg | WATER CLEAR | COMPLEX | DUAL COLOR LED ARRAY | 24 | BULK | RECTANGULAR | 2.54 mm | 5.08 mm | 1.02 mm | LUMEX INC | unknown | 8541.40.20.00 | |||||||||||
|
HDSP-8820
Agilent Technologies Inc
|
Check for Price | Transferred | RED | 7 mA | 2.1 V | 101 | 655 nm | Red | COMPLEX | 0.000008 cd | 101 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | RECTANGULAR | 1.52 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||
|
HDSP-8835
Hewlett Packard Co
|
Check for Price | Transferred | HIGH PERFORMANCE GREEN | 5 mA | 3.1 V | 101 | 568 nm | Green | COMPLEX | 0.00007 cd | 101 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | RECTANGULAR | 1.02 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||||||
|
HDSP-8835
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH PERFORMANCE GREEN | 5 mA | 101 | COMPLEX | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | RECTANGULAR | TIN/TIN SILVER COPPER | 1.02 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||||||||||||
|
HDSP-8835
Agilent Technologies Inc
|
Check for Price | Transferred | HIGH PERFORMANCE GREEN | 5 mA | 3.1 V | 101 | 568 nm | Green | COMPLEX | 0.00007 cd | 101 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | RECTANGULAR | 1.02 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||
|
HDSP-8835
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH PERFORMANCE GREEN | 5 mA | 101 | COMPLEX | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | RECTANGULAR | TIN/TIN SILVER COPPER | 1.02 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||||||
|
HDSP-8825
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 5 mA | 101 | COMPLEX | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | RECTANGULAR | TIN/TIN SILVER COPPER | 1.02 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||||||
|
HDSP-8825
Agilent Technologies Inc
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 5 mA | 3.1 V | 101 | 635 nm | Red | COMPLEX | 0.00006 cd | 101 | SINGLE COLOR LED ARRAY | 85 °C | -40 °C | RECTANGULAR | 1.02 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||
|
HDSP-8820
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 7 mA | 101 | COMPLEX | SINGLE COLOR LED ARRAY | e3/e1 | 85 °C | -40 °C | RECTANGULAR | TIN/TIN SILVER COPPER | 1.52 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |