Filter Your Search
1 - 10 of 217 results
|
ELED/T1/PB02/R/A/LC
Oxley Group Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | RED/AMBER | 25 mA | 2 | NO | RADIAL MOUNT | 1.8 mcd | 635 nm | 50 deg | TINTED DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 70 °C | -20 °C | 2 | BULK | ROUND | 2.54 mm | 10.16 mm | 3 mm | OXLEY DEVELOPMENTS CO LTD | 4 PIN | compliant | 8541.40.20.00 | ||||||||||
|
ELED/T1/PB02/R/A
Oxley Group Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | RED/AMBER | 25 mA | 2 | NO | RADIAL MOUNT | 14 mcd | 635/600 nm | 60 deg | TINTED DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 70 °C | -20 °C | 2 | BULK | ROUND | 2.54 mm | 10.16 mm | 3 mm | OXLEY DEVELOPMENTS CO LTD | 4 PIN | compliant | 8541.40.20.00 | ||||||||||
|
LNJ436W82RA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | AMBER | 20 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | 595 nm | Amber | SINGLE | SINGLE COLOR LED | 4 V | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 200 µm | 1.6 mm | PANASONIC CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||
|
EAPL2812RA1
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | BRILLIANT RED | 50 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 732.5 mcd | 632 nm | 110 deg | WATER CLEAR | SINGLE | 0.565 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.25 mm | 800 µm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 | ||||||||||
|
EAST2012RA3
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 632 nm | 140 deg | WATER CLEAR | SINGLE | 0.04 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 | |||||||||
|
OXL/MIL50/12/RAF/GN
Oxley Group Ltd
|
Check for Price | Yes | Yes | Active | GREEN | 15 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | Silver (Ag) | 1.4 mm | 5.5 mm | OXLEY DEVELOPMENTS CO LTD | SUBMINIATURE, METAL PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||
|
KWDELSS2.RA-AXBZ-FK0PM0-2686
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | WHITE | 30 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 1960.0 mcd | 120 deg | DIFFUSED | AEC-Q102 | SINGLE | 1.12 cd | SINGLE COLOR LED | 5 V | 110 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 920 µm | 600 µm | 1.23 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||
|
OXL/MIL50/12/RAF/RD
Oxley Group Ltd
|
Check for Price | Yes | Yes | Active | RED | 15 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | Silver (Ag) | 1.4 mm | 5.5 mm | OXLEY DEVELOPMENTS CO LTD | SUBMINIATURE, METAL PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||
|
OXL/MIL50/12/RAF/H/YW
Oxley Group Ltd
|
Check for Price | Yes | Yes | Active | YELLOW | 15 mA | 1 | NO | RADIAL MOUNT | 750.0 mcd | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | Silver (Ag) | 1.4 mm | 5.5 mm | OXLEY DEVELOPMENTS CO LTD | SUBMINIATURE, METAL PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||
|
STR501/LH/8/12/RAPP/H/NVG30
Oxley Group Ltd
|
Check for Price | Yes | Active | HIGH INTENSITY RED | 1.9 V | 1 | NO | RADIAL MOUNT | 54.0 mcd | 100 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 1/2 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.5 mm | OXLEY DEVELOPMENTS CO LTD | compliant | 8541.40.20.00 |