Filter Your Search
1 - 8 of 8 results
|
EBR3403S
Stanley Electric Co
|
Check for Price | No | Obsolete | RED | 50 mA | 2 V | 1 | NO | RADIAL MOUNT | 18 mcd | 660 nm | WATER CLEAR | Red | SINGLE | SINGLE COLOR LED | 4 V | T-1 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | 4.9 mm | 3 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||
|
EBR3432S
Stanley Electric Co
|
Check for Price | No | No | Obsolete | RED | 50 mA | 2 V | 1 | NO | RADIAL MOUNT | 48 mcd | 660 nm | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 4 V | T-1 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | 6.8 mm | 3 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | |||
|
EBR3402S
Stanley Electric Co
|
Check for Price | No | No | Obsolete | RED | 50 mA | 2 V | 1 | NO | RADIAL MOUNT | 60 mcd | 660 nm | WATER CLEAR | Red | SINGLE | SINGLE COLOR LED | 4 V | T-1 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | 6.8 mm | 3 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | |||
|
EBR3433S
Stanley Electric Co
|
Check for Price | No | Obsolete | RED | 50 mA | 2 V | 1 | NO | RADIAL MOUNT | 15 mcd | 660 nm | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 4 V | T-1 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | 4.9 mm | 3 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||
|
EBR3412S
Stanley Electric Co
|
Check for Price | No | Contact Manufacturer | 2 V | 660 nm | WATER DIFFUSED | Red | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 5.5 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||
|
EBR3413S
Stanley Electric Co
|
Check for Price | No | Contact Manufacturer | 2 V | 660 nm | WATER DIFFUSED | Red | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 4.5 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||
|
EBR3422S
Stanley Electric Co
|
Check for Price | No | Contact Manufacturer | 2 V | 660 nm | TRANSPARENT | Red | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 5.5 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||
|
EBR3423S
Stanley Electric Co
|
Check for Price | No | Contact Manufacturer | 2 V | 660 nm | TRANSPARENT | Red | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 4.5 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.80.00 |