Filter Your Search
1 - 10 of 3,534,096 results
|
7L-40.000MDS-T
TXC Corporation
|
$1.0000 | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | |||||||||||
|
7L-26.000MDS-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 10 kΩ | CLIPPED SINE | TXC CORP | unknown | Sine | ||||||||||||||||||||||||||
|
7L-40.000MBS-T
TXC Corporation
|
$1.0000 | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||
|
7L-38.400MDS-T
TXC Corporation
|
$1.0000 | Yes | Active | 38.4 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||
|
7L-26.000MBS-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 10 kΩ | CLIPPED SINE | TXC CORP | unknown | Sine | TXC CORPORATION | |||||||||||||||||||||||||
|
7L-19.200MBS-T
TXC Corporation
|
$1.0000 | Yes | Active | 19.2 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | |||||||||||
|
7L-38.400MCS-T
TXC Corporation
|
$1.0000 | Yes | Active | 38.4 MHz | 10 kΩ | CLIPPED SINE | 4 | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||||||||||||||||
|
7L-38.400MBS-T
TXC Corporation
|
$1.0000 | Yes | Active | 38.4 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||
|
AST3TQ53-V-40.000MHZ-5-C-T5
Abracon Corporation
|
$1.0000 | Yes | Active | 40 MHz | 0.05 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 6 ns | NO | 13 ppm | 6 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,154 | YES | 5mm x 3.2mm x 2mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASVTX-11-121-19.200MHZ-T
Abracon Corporation
|
$1.1316 | Yes | End Of Life | 19.2 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 1 V | NO | 8 ppm | 800 mV | 1.8 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,102/63 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant | Sine | ABRACON |