Parametric results for: i789p-做假渤海银行存款证明【制证+微ADXC68】精仿 under TCVCXO

Filter Your Search

11 - 20 of 3,534,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT5000AC-2E-33VQ-38.400000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 38.4 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR 3.2 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-GE-28VQ-19.200000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 19.2 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 2.8 V LVCMOS TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 2.7 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SIT5000AC-GE-33VQ-26.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 26 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 3.2 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT5000AC-2E-33VQ-10.000000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 10 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR 3.2 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT5000AC-8E-33VQ-10.000000Y
SiTime Corporation
$1.5234 Yes Yes Not Recommended 10 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR 3.2 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT5000ACC8E-33VQ-19.200000Y
SiTime Corporation
$1.5234 Yes Yes Not Recommended 19.2 MHz 5 % 2.5 PPM/FIRST YEAR 10 KOHM, 10 pF 3.3 V LVCMOS TR 3.2 V 100 mV 9.5 ns NO 12.5 ppm 9.5 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT5000AC-8E-18VQ-40.000000Y
SiTime Corporation
$1.5234 Yes Not Recommended 40 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 1.8 V LVCMOS TR 1.7 V 100 mV 2 ns NO 12.5 ppm 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT5000AI-GE-28VQ-38.400000Y
SiTime Corporation
$1.6565 Yes Yes Not Recommended 38.4 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 2.8 V LVCMOS TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 2.7 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SIT5000AI-2E-33VQ-26.000000Y
SiTime Corporation
$1.6565 Yes Yes Not Recommended 26 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR 3.2 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT5000AI-2E-18VQ-25.000000Y
SiTime Corporation
$1.6565 Yes Yes Not Recommended 25 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 1.8 V LVCMOS TR 1.7 V 100 mV 2 ns NO 12.5 ppm 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock