Filter Your Search
51 - 60 of 3,534,096 results
|
TXEAADSANF-20.000000
Taitien Electronics Co Ltd
|
$2.0070 | Yes | Yes | Obsolete | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||
|
TYEAPLSANF-19.200000
Taitien Electronics Co Ltd
|
$2.0944 | Yes | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,76/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||
|
TYEABLSANF-19.200000
Taitien Electronics Co Ltd
|
$2.0944 | Yes | Yes | Obsolete | 19.2 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,76/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | SMD, 4 PIN | |||||
|
TYEACLSANF-40.000000
Taitien Electronics Co Ltd
|
$2.0944 | Yes | Yes | Active | 40 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||||
|
FT5HNBPK20.0-T1
Fox Electronics
|
$2.1329 | Yes | Transferred | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | Fox | ||||||||||||
|
FT5HNBPK27.0-T1
Fox Electronics
|
$2.1390 | Yes | Transferred | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | ||||||||||||||
|
FT5HNBPK10.0-T1
Fox Electronics
|
$2.1467 | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | |||||||||||||
|
FT5HNBPK16.0-T1
Fox Electronics
|
$2.1658 | Yes | Transferred | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN | Fox | ||||||||||||
|
TYEACLSANF-26.000000
Taitien Electronics Co Ltd
|
$2.1789 | Yes | Yes | Obsolete | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,76/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | SMD, 4 PIN | |||||
|
TYKACCSANF-40.000000
Taitien Electronics Co Ltd
|
$2.1789 | Yes | Yes | Obsolete | 40 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.89 V | 1.71 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN |