Filter Your Search
61 - 70 of 3,534,096 results
|
TYEAPCSANF-40.000000
Taitien Electronics Co Ltd
|
$2.1789 | Yes | Yes | Active | 40 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Sine | ||||||||||
|
TYJABCSANF-40.000000
Taitien Electronics Co Ltd
|
$2.1789 | Yes | Yes | Active | 40 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Sine | ||||||||||
|
TXEAACSANF-40.000000
Taitien Electronics Co Ltd
|
$2.1789 | Yes | Yes | Obsolete | 40 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2.5 mA | 3.15 V | 2.85 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.09X.12,91/67 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | LCC4,.09X.12,91/67 | unknown | Sine | |||||||
|
TYEAPCSANF-16.367667
Taitien Electronics Co Ltd
|
$2.1789 | Yes | Yes | Active | 16.3677 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Sine | ||||||||||
|
TYEAPLSANF-40.000000
Taitien Electronics Co Ltd
|
$2.1789 | Yes | Yes | Active | 40 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Sine | ||||||||||
|
TXEAADSANF-25.000000
Taitien Electronics Co Ltd
|
$2.1789 | Obsolete | 25 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.465 V | 2.66 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | SMD, 4 PIN | unknown | Sine | |||||||||||||
|
FT5HNBPK25.0-T1
Fox Electronics
|
$2.1875 | Yes | Transferred | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | ||||||||||||||
|
TYKACCSANF-26.000000
Taitien Electronics Co Ltd
|
$2.2300 | Yes | Yes | Obsolete | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 1.5 mA | 1.89 V | 1.71 V | e4 | 70 °C | -20 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,76/53 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||
|
TYJADCSANF-16.367667
Taitien Electronics Co Ltd
|
$2.2300 | Yes | Yes | Active | 16.3677 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Sine | ||||||||||
|
TYJADCSANF-40.000000
Taitien Electronics Co Ltd
|
$2.2300 | Yes | Yes | Active | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | TAITIEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | Sine |