Parametric results for: 临朐小姐兼职资源+9O945З290_Φ.扣 under Voltage Controlled Oscillators

Filter Your Search

11 - 20 of 11,805 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX2623EUA+
Maxim Integrated Products
$3.1816 Yes Yes Transferred 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 950 MHz 855 MHz -8 dBm -101 dBc/Hz 11.5 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX2754EUA+
Maxim Integrated Products
$3.5742 Yes Yes Transferred 1.25 GHz 4 MHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 124 MHz/V 1.25 GHz 1.145 GHz -5 dBm -137 dBc/Hz 20 mA e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 TSSOP8,.19
LTC6990CS6#TRMPBF
Analog Devices Inc
$4.0873 No Yes Active VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 70 °C SURFACE MOUNT 6 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC compliant 8542.39.00.01 LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 05-08-1636 Analog Devices
LTC6990IS6#TRMPBF
Analog Devices Inc
$4.9815 No Yes Active VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 85 °C -40 °C SURFACE MOUNT 6 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC compliant 8542.39.00.01 LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 05-08-1636 Analog Devices
MAX2750EUA+
Maxim Integrated Products
$5.2696 Yes Yes Transferred 4 MHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 140 MHz/V 2.5 GHz 2.4 GHz -3 dBm -125 dBc/Hz 17 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX2623EUA+
Analog Devices Inc
$5.5701 Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 950 MHz 855 MHz -8 dBm -101 dBc/Hz 11.5 mA 3.3 V 2.7 V e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) - annealed 3.05mm x 3.05mm x 1.1mm ANALOG DEVICES INC compliant 8 8-MINI_SO-N/A Analog Devices 8-MINI_SO-N/A 1999-07-15
LTC6990HS6#TRMPBF
Analog Devices Inc
$5.6241 No Yes Active VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 125 °C -40 °C SURFACE MOUNT 6 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC compliant 8542.39.00.01 LEAD FREE, PLASTIC, TSOT-23, 6 PIN 6 05-08-1636 Analog Devices
LTC6990HS6#WTRMPBF
Analog Devices Inc
$5.7379 No Yes Active 2 MHz VOLTAGE CONTROLLED OSCILLATOR ENABLE/DISABLE FUNCTION 2 MHz 488 Hz 283 µA 5.5 V 2.25 V CMOS e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.8 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC compliant EAR99 8542.39.00.01 TSOT-23, 6 PIN 6 05-08-1636 Analog Devices
MAX2624EUA+
Maxim Integrated Products
$5.8223 Yes Yes Transferred 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 998 MHz 947 MHz -8 dBm -101 dBc/Hz 11.5 mA e3 85 °C -40 °C SURFACE MOUNT YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
LTC6990HS6#WTRPBF
Analog Devices Inc
$5.9124 No Yes Active 2 MHz VOLTAGE CONTROLLED OSCILLATOR ENABLE/DISABLE FUNCTION 2 MHz 488 Hz 283 µA 5.5 V 2.25 V CMOS e3 125 °C -40 °C AEC-Q100 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.8 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC compliant EAR99 8542.39.00.01 TSOT-23, 6 PIN 6 05-08-1636 Analog Devices