Filter Your Search
11 - 20 of 11,801 results
|
LTC6990HS6#WTRMPBF
Analog Devices Inc
|
$5.6548 | No | Yes | Active | 2 MHz | VOLTAGE CONTROLLED OSCILLATOR | ENABLE/DISABLE FUNCTION | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | CMOS | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.8 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
MAX2623EUA+
Analog Devices Inc
|
$5.7020 | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 950 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | 3.3 V | 2.7 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.05mm x 3.05mm x 1.1mm | ANALOG DEVICES INC | 8 | 8-MINI_SO-N/A | compliant | Analog Devices | 8-MINI_SO-N/A | 1999-07-15 | |||||||||||||||
|
MAX2750EUA+
Maxim Integrated Products
|
$5.8658 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 140 MHz/V | 2.5 GHz | 2.4 GHz | -3 dBm | -125 dBc/Hz | 17 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LTC6990HS6#WTRPBF
Analog Devices Inc
|
$5.9653 | No | Yes | Active | 2 MHz | VOLTAGE CONTROLLED OSCILLATOR | ENABLE/DISABLE FUNCTION | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | CMOS | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.8 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
LTC6990MPS6#TRMPBF
Analog Devices Inc
|
$10.7867 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||||||||
|
HMC583LP5E
Analog Devices Inc
|
$15.3834 | No | Yes | Active | 12.8 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 10 MHz/V | 12.8 GHz | 11.5 GHz | 7 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
HMC429LP4ETR
Analog Devices Inc
|
$17.9416 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 14 MHz/V | 5 GHz | 4.45 GHz | 4 dBm | -105 dBc/Hz | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | QFN, 24 PIN | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
HMC431LP4E
Analog Devices Inc
|
$19.2714 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 12 MHz/V | 6.1 GHz | 5.5 GHz | -1 dBm | -102 dBc/Hz | 27 mA | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | SMT-24 | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
HMC430LP4E
Analog Devices Inc
|
$21.0209 | No | Yes | Active | 5.5 GHz | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 12 MHz/V | 5.5 GHz | 5 GHz | -1 dBm | -103 dBc/Hz | 27 mA | 3.25 V | 2.75 V | BIPOLAR | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC431LP4ETR
Analog Devices Inc
|
$21.1932 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 10 V | 12 MHz/V | 6.1 GHz | 5.5 GHz | -1 dBm | -102 dBc/Hz | 27 mA | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |