Filter Your Search
21 - 30 of 11,806 results
|
MAX2750AUA+
Maxim Integrated Products
|
$5.9914 | Yes | Yes | Transferred | 2.47 GHz | 4 MHz | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 2.47 GHz | 2.37 GHz | -3 dBm | -125 dBc/Hz | 21 mA | 5.5 V | 2.7 V | e3 | Not Qualified | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, MINIATURE PACKAGE-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC6990MPS6#TRMPBF
Linear Technology
|
$6.1795 | Yes | Transferred | 2 MHz | DIGITAL TUNED OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 MHz | 488 Hz | 16 mA | 283 µA | 5.5 V | 2.25 V | CMOS | e3 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | compliant | EAR99 | SOT | 6 | S6 | ||||||||||||
|
HMC384LP4ETR
Analog Devices Inc
|
$9.2960 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 5 MHz/V | 2.25 GHz | 2.05 GHz | 3.5 dBm | -112 dBc/Hz | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | QFN, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||||||||||
|
HMC385LP4ETR
Analog Devices Inc
|
$9.3520 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | -2 MHz/V | 2.5 GHz | 2.25 GHz | 4.5 dBm | -115 dBc/Hz | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | QFN, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||||||||||
|
HMC416LP4ETR
Analog Devices Inc
|
$10.8220 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | -1 MHz/V | 3 GHz | 2.75 GHz | 4.5 dBm | -114 dBc/Hz | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | QFN, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||||||||||
|
LTC6990MPS6#TRMPBF
Analog Devices Inc
|
$10.9469 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | compliant | 8542.39.00.01 | 6 | 05-08-1636 | Analog Devices | |||||||||||||||||
|
HMC385LP4TR
Analog Devices Inc
|
$11.6900 | No | No | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | -2 MHz/V | 2.5 GHz | 2.25 GHz | 4.5 dBm | -115 dBc/Hz | 3.25 V | 2.75 V | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | QFN, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-16-1 | Analog Devices | ||||||||||||
|
HMC583LP5E
Analog Devices Inc
|
$13.6387 | No | Yes | Active | 12.8 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 10 MHz/V | 12.8 GHz | 11.5 GHz | 7 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | EAR99 | 8542.39.00.01 | 32 | HCP-32-1 | Analog Devices | |||||
|
HMC431LP4ETR
Analog Devices Inc
|
$13.8824 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 10 V | 12 MHz/V | 6.1 GHz | 5.5 GHz | -1 dBm | -102 dBc/Hz | 27 mA | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | YES | Matte Tin (Sn) - annealed | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||||||||||
|
HMC430LP4ETR
Analog Devices Inc
|
$13.9720 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 10 V | 12 MHz/V | 5.5 GHz | 5 GHz | -1 dBm | -103 dBc/Hz | 27 mA | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices |