Parametric results for: 思茅美女上门+9O945З290_Q扣ㄩ号ysq under Voltage Controlled Oscillators

Filter Your Search

21 - 30 of 11,805 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX2750AUA+
Maxim Integrated Products
$5.9914 Yes Yes Transferred 2.47 GHz 4 MHz VOLTAGE CONTROLLED OSCILLATOR 2.4 V 400 mV 2.47 GHz 2.37 GHz -3 dBm -125 dBc/Hz 21 mA 5.5 V 2.7 V e3 Not Qualified 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 YES MATTE TIN 3.05mm x 3.05mm x 1.1mm MAXIM INTEGRATED PRODUCTS INC LEAD FREE, MINIATURE PACKAGE-8 compliant EAR99 8542.39.00.01
LTC6990MPS6#TRMPBF
Linear Technology
$6.1795 Yes Transferred 2 MHz DIGITAL TUNED OSCILLATOR ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 MHz 488 Hz 16 mA 283 µA 5.5 V 2.25 V CMOS e3 Not Qualified 125 °C -55 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TSOT-23, 6 PIN compliant EAR99 SOT 6 S6
HMC384LP4ETR
Analog Devices Inc
$9.2960 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 5 MHz/V 2.25 GHz 2.05 GHz 3.5 dBm -112 dBc/Hz 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC QFN, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC385LP4ETR
Analog Devices Inc
$9.3520 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V -2 MHz/V 2.5 GHz 2.25 GHz 4.5 dBm -115 dBc/Hz 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC QFN, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC416LP4ETR
Analog Devices Inc
$10.8220 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V -1 MHz/V 3 GHz 2.75 GHz 4.5 dBm -114 dBc/Hz 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC QFN, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
LTC6990MPS6#TRMPBF
Analog Devices Inc
$10.9469 No Yes Active VOLTAGE CONTROLLED OSCILLATOR ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 MHz 488 Hz 283 µA 5.5 V 2.25 V e3 125 °C -55 °C SURFACE MOUNT 6 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm ANALOG DEVICES INC LEAD FREE, PLASTIC, TSOT-23, 6 PIN compliant 8542.39.00.01 6 05-08-1636 Analog Devices
HMC385LP4TR
Analog Devices Inc
$11.6900 No No Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V -2 MHz/V 2.5 GHz 2.25 GHz 4.5 dBm -115 dBc/Hz 3.25 V 2.75 V 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC QFN, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-16-1 Analog Devices
HMC583LP5E
Analog Devices Inc
$13.6387 No Yes Active 12.8 GHz 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 12 V 2 V 10 MHz/V 12.8 GHz 11.5 GHz 7 dBm -110 dBc/Hz 390 mA 5.25 V 4.75 V GAAS e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 compliant EAR99 8542.39.00.01 32 HCP-32-1 Analog Devices
HMC431LP4ETR
Analog Devices Inc
$13.8824 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 10 V 12 MHz/V 6.1 GHz 5.5 GHz -1 dBm -102 dBc/Hz 27 mA 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 24 YES Matte Tin (Sn) - annealed 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC430LP4ETR
Analog Devices Inc
$13.9720 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 10 V 12 MHz/V 5.5 GHz 5 GHz -1 dBm -103 dBc/Hz 27 mA 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 24 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices