Parametric results for: 连山兼职美女电话【上门9O945З290_Q)Φ】 under Voltage Controlled Oscillators

Filter Your Search

21 - 30 of 11,801 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC358MS8GE
Analog Devices Inc
$28.1315 No Yes Active 6.8 GHz 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 150 MHz/V 6.8 GHz 5.8 GHz 8 dBm -110 dBc/Hz 100 mA 3.25 V 2.75 V e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 YES Matte Tin (Sn) 3.1mm x 3.1mm x 1.1mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN 8 HRH-8-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC1166LP5E
Analog Devices Inc
$32.1196 No Yes Active -89 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 325 MHz/V 12.62 GHz 11.41 GHz 11 dBm 10 dBc/Hz 270 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP-32 32 HCP-32-1 compliant Analog Devices
HMC511LP5E
Analog Devices Inc
$32.1711 No Yes Active 10.15 GHz 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 15 MHz/V 10.15 GHz 9.05 GHz 9 dBm -115 dBc/Hz 300 mA 5.25 V 4.75 V GAAS e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC534LP5E
Analog Devices Inc
$32.1997 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 12 V 2 V 20 MHz/V 11.8 GHz 10.6 GHz 9 dBm -110 dBc/Hz 380 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC509LP5ETR
Analog Devices Inc
$35.0544 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 13 V 2 V 10 MHz/V 8.8 GHz 7.8 GHz 10 dBm -115 dBc/Hz 270 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant Analog Devices
HMC510LP5ETR
Analog Devices Inc
$35.0544 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 13 V 2 V 20 MHz/V 9.55 GHz 8.45 GHz 10 dBm -116 dBc/Hz 360 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC512LP5ETR
Analog Devices Inc
$35.7681 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 13 V 2 V 30 MHz/V 10.8 GHz 9.6 GHz 3 dBm -110 dBc/Hz 370 mA 5.25 V 4.75 V GAAS e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC1163LP5E
Analog Devices Inc
$37.2425 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 300 MHz/V 10.41 GHz 9.65 GHz 11 dBm -87 dBc/Hz 250 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 LCC32,.2SQ,20 YES 5.0mm X 5.0mm X 1.0mm ANALOG DEVICES INC LFCSP-32 32 HCP-32-1 compliant Analog Devices
HMC1164LP5E
Analog Devices Inc
$38.7683 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 300 MHz/V 11.3 GHz 10.38 GHz 8 dBm -86 dBc/Hz 290 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices
HMC1167LP5E
Analog Devices Inc
$38.8744 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 350 MHz/V 13.33 GHz 12.17 GHz 0.0112 dBm -86 dBc/Hz 250 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-3 compliant Analog Devices