Filter Your Search
31 - 40 of 11,801 results
|
HMC531LP5E
Analog Devices Inc
|
$38.8770 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 6 MHz/V | 14.9 GHz | 13.6 GHz | 3 dBm | -110 dBc/Hz | 300 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC1169LP5E
Analog Devices Inc
|
$39.0310 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 350 MHz/V | 14.07 GHz | 12.92 GHz | 11.5 dBm | -86 dBc/Hz | 260 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 0.9mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | |||||||||||
|
HMC512LP5E
Analog Devices Inc
|
$39.4587 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 30 MHz/V | 10.8 GHz | 9.6 GHz | 3 dBm | -110 dBc/Hz | 370 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
HMC1162LP5E
Analog Devices Inc
|
$39.8182 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | FREQUENCY 4.625 GHZ TO 5.050GHZ AVAILABLE | 13 V | 2 V | 350 MHz/V | 10.1 GHz | 9.25 GHz | 11 dBm | -86 dBc/Hz | 310 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | 32 | HCP-32-1 | compliant | Analog Devices | |||||||||||
|
HMC508LP5E
Analog Devices Inc
|
$40.0441 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 10 MHz/V | 8.2 GHz | 7.3 GHz | 12 dBm | -116 dBc/Hz | 280 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC511LP5ETR
Analog Devices Inc
|
$40.0544 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 15 MHz/V | 10.15 GHz | 9.05 GHz | 9 dBm | -115 dBc/Hz | 300 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | Analog Devices | |||||
|
HMC529LP5E
Analog Devices Inc
|
$40.1824 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 6 MHz/V | 13.4 GHz | 12.4 GHz | 4 dBm | -110 dBc/Hz | 300 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC507LP5E
Analog Devices Inc
|
$40.5018 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 15 MHz/V | 7.65 GHz | 6.65 GHz | 11 dBm | -115 dBc/Hz | 270 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
HMC584LP5E
Analog Devices Inc
|
$40.5018 | No | Yes | Active | 13.9 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 20 MHz/V | 13.9 GHz | 12.5 GHz | 7 dBm | -110 dBc/Hz | 380 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
HMC530LP5E
Analog Devices Inc
|
$40.5119 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 20 MHz/V | 10.8 GHz | 9.5 GHz | 8 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |