Parametric results for: 南京哪些地方有小姐+9O945З29O_Φ.扣 under Voltage Controlled Oscillators

Filter Your Search

31 - 40 of 11,805 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC430LP4E
Hittite Microwave Corp
$14.0494 Yes Yes Transferred 5.5 GHz 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 5.5 GHz 5 GHz -1 dBm -103 dBc/Hz 27 mA BIPOLAR e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm HITTITE MICROWAVE CORP ROHS COMPLIANT, PLASTIC, SMT, 24 PIN compliant EAR99
HMC431LP4E
Hittite Microwave Corp
$14.0494 Yes Yes Transferred 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 6.1 GHz 5.5 GHz -1 dBm -102 dBc/Hz 27 mA e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm HITTITE MICROWAVE CORP ROHS COMPLIANT, PLASTIC, SMT, 24 PIN compliant EAR99
HMC429LP4ETR
Analog Devices Inc
$14.6012 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 14 MHz/V 5 GHz 4.45 GHz 4 dBm -105 dBc/Hz 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC QFN, 24 PIN compliant EAR99 24 HCP-24-2 8542.39.00.01 Analog Devices
HMC430LP4E
Analog Devices Inc
$15.2542 No Yes Active 5.5 GHz 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 12 MHz/V 5.5 GHz 5 GHz -1 dBm -103 dBc/Hz 27 mA 3.25 V 2.75 V BIPOLAR e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, SMT, 24 PIN compliant EAR99 24 HCP-24-2 8542.39.00.01 Analog Devices
MAOC-009269-PKG003
MACOM
$19.1490 Yes Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 1 V 12.8 GHz 11.4 GHz 3 dBm -78 dBc/Hz 165 mA e4 SURFACE MOUNT 32 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 5.0mm x 0.9mm M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
HMC431LP4E
Analog Devices Inc
$19.3409 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 12 MHz/V 6.1 GHz 5.5 GHz -1 dBm -102 dBc/Hz 27 mA 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 24 YES Matte Tin (Sn) 4.1mm x 4.1mm x 1.0mm ANALOG DEVICES INC SMT-24 compliant EAR99 24 HCP-24-2 8542.39.00.01 Analog Devices
HMC358MS8GETR
Analog Devices Inc
$19.6020 No Yes Active 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 10 V 150 MHz/V 6.8 GHz 5.8 GHz 8 dBm -110 dBc/Hz 100 mA 3.25 V 2.75 V e3 85 °C -40 °C SURFACE MOUNT 8 YES Matte Tin (Sn) - annealed 3.1mm x 3.1mm x 1.1mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN compliant EAR99 8 HRH-8-1 8542.39.00.01 Analog Devices
HMC358MS8GE
Hittite Microwave Corp
$20.9640 Yes Yes Transferred 6.8 GHz 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 6.8 GHz 5.8 GHz 8 dBm -110 dBc/Hz 100 mA e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 YES Matte Tin (Sn) 3.1mm x 3.1mm x 1.1mm HITTITE MICROWAVE CORP ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN unknown EAR99
HMC358MS8GE
Analog Devices Inc
$21.0018 No Yes Active 6.8 GHz 100 kHz 3 V VOLTAGE CONTROLLED OSCILLATOR 10 V 150 MHz/V 6.8 GHz 5.8 GHz 8 dBm -110 dBc/Hz 100 mA 3.25 V 2.75 V e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 YES Matte Tin (Sn) - annealed 3.1mm x 3.1mm x 1.1mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN compliant EAR99 8 HRH-8-1 8542.39.00.01 Analog Devices
HMC1166LP5ETR
Analog Devices Inc
$24.0840 No Yes Active -89 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 325 MHz/V 12.62 GHz 11.41 GHz 11 dBm 10 dBc/Hz 270 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP-32 compliant 32 HCP-32-1 Analog Devices