Parametric results for: 本溪一夜情+9O945З290_Q_扣 under Voltage Controlled Oscillators

Filter Your Search

31 - 40 of 11,801 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC531LP5E
Analog Devices Inc
$38.8770 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 6 MHz/V 14.9 GHz 13.6 GHz 3 dBm -110 dBc/Hz 300 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC1169LP5E
Analog Devices Inc
$39.0310 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 350 MHz/V 14.07 GHz 12.92 GHz 11.5 dBm -86 dBc/Hz 260 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 0.9mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices
HMC512LP5E
Analog Devices Inc
$39.4587 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 30 MHz/V 10.8 GHz 9.6 GHz 3 dBm -110 dBc/Hz 370 mA 5.25 V 4.75 V GAAS e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC1162LP5E
Analog Devices Inc
$39.8182 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR FREQUENCY 4.625 GHZ TO 5.050GHZ AVAILABLE 13 V 2 V 350 MHz/V 10.1 GHz 9.25 GHz 11 dBm -86 dBc/Hz 310 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC 32 HCP-32-1 compliant Analog Devices
HMC508LP5E
Analog Devices Inc
$40.0441 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 10 MHz/V 8.2 GHz 7.3 GHz 12 dBm -116 dBc/Hz 280 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC511LP5ETR
Analog Devices Inc
$40.0544 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TAPE AND REEL 13 V 2 V 15 MHz/V 10.15 GHz 9.05 GHz 9 dBm -115 dBc/Hz 300 mA 5.25 V 4.75 V GAAS e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant Analog Devices
HMC529LP5E
Analog Devices Inc
$40.1824 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 6 MHz/V 13.4 GHz 12.4 GHz 4 dBm -110 dBc/Hz 300 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC584LP5E
Analog Devices Inc
$40.5018 No Yes Active 13.9 GHz 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 12 V 2 V 20 MHz/V 13.9 GHz 12.5 GHz 7 dBm -110 dBc/Hz 380 mA 5.25 V 4.75 V GAAS e3 Not Qualified 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC507LP5E
Analog Devices Inc
$40.5018 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 15 MHz/V 7.65 GHz 6.65 GHz 11 dBm -115 dBc/Hz 270 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices
HMC530LP5E
Analog Devices Inc
$40.5119 No Yes Active 100 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 12 V 2 V 20 MHz/V 10.8 GHz 9.5 GHz 8 dBm -110 dBc/Hz 390 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 32 HCP-32-1 compliant EAR99 8542.39.00.01 Analog Devices