Parametric results for: 夏河全套上门服务+9O945З29O_扣_扣 under Voltage Controlled Oscillators

Filter Your Search

41 - 50 of 11,805 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC1168LP5ETR
Analog Devices Inc
$24.0840 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 350 MHz/V 13.72 GHz 12.47 GHz 10 dBm -85 dBc/Hz 240 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices
HMC1169LP5ETR
Analog Devices Inc
$24.0840 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 350 MHz/V 14.07 GHz 12.92 GHz 11.5 dBm -86 dBc/Hz 260 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 0.9mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices
HMC1162LP5ETR
Analog Devices Inc
$24.0840 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR FREQUENCY 4.625 GHZ TO 5.050GHZ AVAILABLE; TR 13 V 2 V 350 MHz/V 10.1 GHz 9.25 GHz 11 dBm -86 dBc/Hz 310 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC 32 HCP-32-1 compliant
HMC1160LP5ETR
Analog Devices Inc
$24.0840 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TR 13 V 2 V 250 MHz/V 9.3 GHz 8.45 GHz 9 dBm -90 dBc/Hz 325 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP-32 32 HCP-32-1 compliant Analog Devices
HMC1164LP5ETR
Analog Devices Inc
$24.0840 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 300 MHz/V 11.3 GHz 10.38 GHz 8 dBm -86 dBc/Hz 290 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices
HMC1167LP5ETR
Analog Devices Inc
$24.0840 No Yes Active 1.2503 GHz 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 350 MHz/V 13.33 GHz 12.17 GHz 10.5 dBm -82 dBc/Hz 250 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.0mm X 5.0mm X 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-3 compliant
HMC1165LP5ETR
Analog Devices Inc
$24.0840 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 310 MHz/V 11.62 GHz 11.07 GHz 8 dBm -88 dBc/Hz 280 mA 5.25 V 4.75 V e3 85 °C -40 °C SURFACE MOUNT 32 YES Matte Tin (Sn) 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices
HMC1160LP5E
Analog Devices Inc
$25.5511 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 13 V 2 V 250 MHz/V 9.3 GHz 8.45 GHz 9 dBm -90 dBc/Hz 325 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP-32 32 HCP-32-1 compliant Analog Devices
HMC1161LP5E
Analog Devices Inc
$25.5511 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 250 MHz/V 9.55 GHz 8.71 GHz 11 dBm -90 dBc/Hz 300 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices
HMC1165LP5E
Analog Devices Inc
$25.5511 No Yes Active 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR HALF O/P FREQUENCY ALSO AVAILABLE 13 V 2 V 310 MHz/V 11.62 GHz 11.07 GHz 8 dBm -88 dBc/Hz 280 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 32 YES 5.1mm x 5.1mm x 1.0mm ANALOG DEVICES INC LFCSP, 32 PIN 32 HCP-32-1 compliant Analog Devices