Filter Your Search
41 - 50 of 11,805 results
|
HMC1168LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 350 MHz/V | 13.72 GHz | 12.47 GHz | 10 dBm | -85 dBc/Hz | 240 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | |||
|
HMC1169LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 350 MHz/V | 14.07 GHz | 12.92 GHz | 11.5 dBm | -86 dBc/Hz | 260 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 0.9mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | |||||
|
HMC1162LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | FREQUENCY 4.625 GHZ TO 5.050GHZ AVAILABLE; TR | 13 V | 2 V | 350 MHz/V | 10.1 GHz | 9.25 GHz | 11 dBm | -86 dBc/Hz | 310 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | 32 | HCP-32-1 | compliant | ||||||||
|
HMC1164LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 300 MHz/V | 11.3 GHz | 10.38 GHz | 8 dBm | -86 dBc/Hz | 290 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | |||
|
HMC1160LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR | 13 V | 2 V | 250 MHz/V | 9.3 GHz | 8.45 GHz | 9 dBm | -90 dBc/Hz | 325 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP-32 | 32 | HCP-32-1 | compliant | Analog Devices | |||
|
HMC1167LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 1.2503 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 350 MHz/V | 13.33 GHz | 12.17 GHz | 10.5 dBm | -82 dBc/Hz | 250 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.0mm X 5.0mm X 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-3 | compliant | ||||
|
HMC1165LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 310 MHz/V | 11.62 GHz | 11.07 GHz | 8 dBm | -88 dBc/Hz | 280 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | |||
|
HMC1160LP5E
Analog Devices Inc
|
$25.5511 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 250 MHz/V | 9.3 GHz | 8.45 GHz | 9 dBm | -90 dBc/Hz | 325 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP-32 | 32 | HCP-32-1 | compliant | Analog Devices | ||||||
|
HMC1161LP5E
Analog Devices Inc
|
$25.5511 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 250 MHz/V | 9.55 GHz | 8.71 GHz | 11 dBm | -90 dBc/Hz | 300 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | |||||
|
HMC1165LP5E
Analog Devices Inc
|
$25.5511 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 310 MHz/V | 11.62 GHz | 11.07 GHz | 8 dBm | -88 dBc/Hz | 280 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices |