Filter Your Search
1 - 10 of 11,806 results
|
LTC6990IDCB#TRMPBF
Linear Technology
|
$2.1216 | Yes | Transferred | DIGITAL TUNED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | LINEAR TECHNOLOGY CORP | DFN | LEAD FREE, PLASTIC, DFN, 6 PIN | 6 | DCB | compliant | ||||||||||||||
|
LTC6990CS6#TRMPBF
Linear Technology
|
$2.1658 | Yes | Transferred | DIGITAL TUNED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | S6 | compliant | |||||||||||||||
|
LTC6990CDCB#TRMPBF
Linear Technology
|
$2.1658 | Yes | Transferred | DIGITAL TUNED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | LINEAR TECHNOLOGY CORP | DFN | LEAD FREE, PLASTIC, DFN, 6 PIN | 6 | DCB | compliant | |||||||||||||||
|
LTC6990CDCB#TRMPBF
Analog Devices Inc
|
$2.3509 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 70 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) - annealed | 3.0mm x 2.0mm x 0.75mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DFN, 6 PIN | 6 | 05-08-1715 | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||
|
LTC6990IS6#TRMPBF
Linear Technology
|
$2.3785 | Yes | Transferred | DIGITAL TUNED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | S6 | compliant | ||||||||||||||
|
MAX2622EUA+
Maxim Integrated Products
|
$2.3980 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 881 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | ||||||||||||
|
LTC6990HDCB#TRMPBF
Linear Technology
|
$2.5806 | Yes | Transferred | DIGITAL TUNED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | LINEAR TECHNOLOGY CORP | DFN | LEAD FREE, PLASTIC, DFN, 6 PIN | 6 | DCB | compliant | ||||||||||||||
|
MAX2751EUA+
Maxim Integrated Products
|
$2.7144 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 175 MHz/V | 2.26 GHz | 2.12 GHz | -3 dBm | -125 dBc/Hz | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
MAX2752EUA+
Maxim Integrated Products
|
$2.8185 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
LTC6990HS6#TRMPBF
Linear Technology
|
$3.0338 | Yes | Transferred | DIGITAL TUNED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | S6 | compliant |