Filter Your Search
61 - 70 of 12,687,289 results
|
AMPDDFI-A02
Abracon Corporation
|
$0.4757 | Yes | Active | 50 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
![]() |
8W-12.000MBC-T
TXC Corporation
|
$0.4770 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,61/53 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | compliant | Clock | TXC CORPORATION | SMD, 4 PIN | |||||||||
|
SIT2001BI-S3-33E-50.000000E
SiTime Corporation
|
$0.4774 | Yes | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | TSOP5/6,.11,37 | ||||||
|
SIT2001BI-S3-33E-48.000000E
SiTime Corporation
|
$0.4774 | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | SOT23-5 | ||||||
|
MCSJK-7NC2-25.00-25-C
SPC Multicomp
|
$0.4810 | Active | 25 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||||
|
AMJDAFJ-A11
Abracon Corporation
|
$0.4926 | Yes | Active | 50 MHz | 25 % | 15 pF | CMOS | 100 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 1.5 ns | NO | 1.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
|
AMPDAFH-A01
Abracon Corporation
|
$0.4928 | Yes | Active | 20 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
|
XLH535050.000000X
Integrated Device Technology Inc
|
$0.5039 | Transferred | 50 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | CLCC, 6 PIN | EAR99 | 8542.39.00.01 | ||||||||||
|
MCSJK-3N-24.00-3.3-25-C
SPC Multicomp
|
$0.5055 | Active | 24 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||||
|
AMPDAFH-A09
Abracon Corporation
|
$0.5187 | Yes | Active | 24 MHz | 25 % | 10 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |