Filter Your Search
11 - 20 of 127,849 results
|
MAH28TBG133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 20 % | 50 OHM | 5 V | TTL | MAH | TRI-STATE FUNCTION | 2 ns | NO | 2 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M5R86TLJ00.7500MHZ
MtronPTI
|
Check for Price | Not Recommended | 750 kHz | 25 % | 100 OHM | 3.3 V | LVDS | M5R | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | 50 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||||||||
|
M244TCN25.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS | TRISTATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, CERAMIC, LCC-4 | ||||||||||
|
ME22JAD-FREQ-OUT20
MtronPTI
|
Check for Price | No | Transferred | 500 % | 5 V | ECL 10KH | ME | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||||||
|
MHO+12FCD-R50.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 50 MHz | 5 V | HCMOS | 80 MHz | 732 Hz | 60 mA | HYBRID | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | ||||||||||||||||
|
K1110BACSE-1.000MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 10 % | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.89mm | MTRONPTI | unknown | Clock | ||||||||||||||||||
|
M8S25TCJ01.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 35 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||||||
|
M3A66TCG133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 25 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M3A73TBG133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 100 % | 50 OHM | 3.3 V | TTL | TRI-STATE FUNCTION | 2.5 ns | NO | 133 MHz | 30 MHz | 2.5 ns | 50 mA | 3.465 V | 3.135 V | 45/55 % | Not Qualified | 85 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.6 | YES | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | GWDIP4/8,.6 | ||||||
|
MAH13FBG133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 100 % | 50 OHM | 5 V | TTL | 2 ns | NO | 133 MHz | 30 MHz | 2 ns | 85 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.6 | YES | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | GWDIP4/8,.6 |