Filter Your Search
21 - 30 of 127,849 results
|
M7S11FAJ80.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 80 MHz | 1000 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||||||||
|
M3H32FDG01.5000MHZ
MtronPTI
|
Check for Price | Not Recommended | 1.5 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | |||||||||||||||
|
ME63WBX19.440MHZ
MtronPTI
|
Check for Price | Obsolete | 19.44 MHz | 100 % | 5 V | PECL 10KH | ECL OUTPUT ALSO AVAILABLE | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | MTRONPTI | unknown | Clock | GULL WING -14/4 | ||||||||||||||||
|
MEH73MBD-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 45/55 % | e1 | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||||||||
|
M5R14ZHJ-R0.7500MHZ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 750 kHz | 50 % | 100 OHM | 3.3 V | LVDS | M5R | COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||
|
M228QCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS | M2 | 6 ns | NO | 135 MHz | 1.5 MHz | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
M240264QCN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 16 mA | 1.98 V | 1.62 V | 45/55 % | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | |||||||||
|
M500116TLK800.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||||||||||
|
MAH25TCAFREQ
MtronPTI
|
Check for Price | No | Transferred | 35 % | 50 OHM | 5 V | ACMOS | MAH | TRISTATE FUNCTION | 2 ns | NO | 133 MHz | 30 MHz | 2 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||
|
M5R25THJ-R0.7500MHZ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 750 kHz | 35 % | 100 OHM | 3.3 V | LVDS | M5R | TRISTATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |