Filter Your Search
31 - 40 of 127,849 results
|
MHO+42FFD67.0010MHZ
MtronPTI
|
Check for Price | No | Active | 67.001 MHz | 5 V | TTL | 80 MHz | 732 Hz | 60 mA | HYBRID | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | DIP4/14,.3 | unknown | Clock | |||||||||||||||
|
M206168SPN156.2500MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 156.25 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT; TR | 400 ps | NO | 400 ps | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.4mm | MTRONPTI | LEADLESS PACKAGE-6 | unknown | Clock | |||||||||||||||
|
ME14XAA-R155.5200
MtronPTI
|
Check for Price | Obsolete | 155.52 MHz | 50 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | DIP-14/4 | unknown | Clock | |||||||||||||||
|
ME23ZBA-R155.5200
MtronPTI
|
Check for Price | Obsolete | 155.52 MHz | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | DIP-14/4 | unknown | Clock | ||||||||||||||
|
ME63XBA-R155.5200
MtronPTI
|
Check for Price | Obsolete | 155.52 MHz | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | DIP-14/4 | unknown | Clock | ||||||||||||||
|
ME73XAA-R155.5200
MtronPTI
|
Check for Price | Obsolete | 155.52 MHz | 100 % | 130 OHM | 5 V | PECL 10KH | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||||||
|
MHO+35TBG50.0010MHZ
MtronPTI
|
Check for Price | Active | 50.001 MHz | 35 % | 10 TTL, 50 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | |||||||||||||||
|
MHO+65FDG02.9990MHZ
MtronPTI
|
Check for Price | Active | 2.999 MHz | 35 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 20 ns | NO | 20 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | ||||||||||||||||
|
M3E22XQG-R01.5000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 1.5 MHz | 500 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | GULLWING-14/4 | unknown | Clock | |||||||||||||||
|
M3E-R58ZPXFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 20 % | 50 OHM | 3.3 V | PECL | M3E | DUAL OUTPUT | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | e4 | 85 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock |