Filter Your Search
41 - 50 of 127,849 results
|
ME58ZBG-R155.5200MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 20 % | 130 OHM | 5 V | PECL 10KH | ME | COMPLEMENTARY OUTPUT | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||
|
M210064UMN622.080000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 622.08 MHz | 50 % | 100 OHM | 3.3 V | CMOS | TAPE AND REEL | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.75mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M7S-R13TDJFREQ2
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | M7S | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 107 MHz | 80 MHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 1.02mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
M3E68XPG01.5000
MtronPTI
|
Check for Price | No | Contact Manufacturer | 1.5 MHz | 20 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 100 mA | 3.45 V | 3.15 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | GULLWING, DIP-14/4 | |||||||||||||
|
M3E25XPX01.5000
MtronPTI
|
Check for Price | No | Contact Manufacturer | 1.5 MHz | 35 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 100 mA | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | GULLWING, DIP-14/4 | |||||||||||||
|
M240028QGN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 16 mA | 3.63 V | 2.97 V | 40/60 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | |||||||||
|
M7S65FBJFREQ1
MtronPTI
|
Check for Price | No | No | Obsolete | 35 % | 10 TTL, 50 pF | 5 V | TTL | 7 ns | NO | 80 MHz | 1 MHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MEH72KBG-FREQ-OUT10
MtronPTI
|
Check for Price | No | Obsolete | 500 % | 5 V | PECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 45/55 % | 85 °C | SURFACE MOUNT | YES | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||||||||||
|
M7R73FAJFREQ
MtronPTI
|
Check for Price | No | No | Obsolete | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | 5 ns | NO | 125 MHz | 80.001 MHz | 5 ns | 40/60 % | 85 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||||||||
|
MH63FCDFREQ3
MtronPTI
|
Check for Price | No | Obsolete | 100 % | 50 pF | 5 V | CMOS | 10 ns | NO | 67 MHz | 60.001 MHz | 10 ns | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | 13.21mm x 13.21mm x 5.97mm | MTRONPTI | unknown | Clock |