Parametric results for: 3625/10+(+30+MTR) under XO

Filter Your Search

1 - 10 of 127,849 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: MtronPTI
Select parts from the table below to compare.
Compare
Compare
M3E64ZPA-R01.5000MHZ
MtronPTI
Check for Price Contact Manufacturer 1.5 MHz 50 % 50 OHM 3.3 V PECL 2.5 ns NO 2.5 ns 3.45 V 3.15 V 45/55 % 85 °C THROUGH HOLE MOUNT 14 NO 20.8mm x 13.2mm x 5.1mm MTRONPTI DIP-14/4 unknown Clock
M3E78XQD155.5200MHZ
MtronPTI
Check for Price Contact Manufacturer 155.52 MHz 20 % 50 OHM 3.3 V PECL 2.5 ns NO 2.5 ns 3.45 V 3.15 V 40/60 % 85 °C THROUGH HOLE MOUNT 14 NO 20.8mm x 13.2mm x 5.1mm MTRONPTI unknown Clock
MH64FDG01.5000MHZ
MtronPTI
Check for Price Not Recommended 1.5 MHz 50 % 10 TTL, 50 pF 5 V HCMOS/TTL ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 5.5 V 4 V 45/55 % 70 °C -20 °C SURFACE MOUNT 8 YES MTRONPTI unknown Clock
MHO+77TCG67.0000MHZ
MtronPTI
Check for Price No Active 67 MHz 200 % 10 TTL, 50 pF 5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 5.5 V 4.5 V 45/55 % 85 °C SURFACE MOUNT 14 YES MTRONPTI unknown Clock
MHO+51TCG67.0000MHZ
MtronPTI
Check for Price No Active 67 MHz 1000 % 10 TTL, 50 pF 5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 5.5 V 4.5 V 45/55 % 85 °C -10 °C SURFACE MOUNT 14 YES MTRONPTI unknown Clock
MHR23TCJ01.8432MHZ
MtronPTI
Check for Price Obsolete 1.8432 MHz 100 % 10 TTL, 50 pF 5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 30 mA 5.5 V 4.5 V 45/55 % 85 °C -40 °C MIL-STD-202; MIL-STD-883 SURFACE MOUNT 4 SMDIP4,.38,200 YES 14.0mm x 9.8mm x 4.7mm MTRONPTI unknown Clock
M7S72TBJ80.0010MHZ
MtronPTI
Check for Price Obsolete 80.001 MHz 500 % 10 TTL, 15 pF 5 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 5.5 V 4.5 V 45/55 % 85 °C SURFACE MOUNT 4 YES 14.22mm x 9.78mm x 4.7mm MTRONPTI unknown Clock
CMO3EBC-50.000MHZ
MtronPTI
Check for Price Yes Not Recommended 50 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 20 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7.5mm x 5.08mm x 1.8mm MTRONPTI unknown Clock
M3A78TAG133.0000MHZ
MtronPTI
Check for Price No No Obsolete 133 MHz 20 % 50 OHM 3.3 V ACMOS/TTL M3A TRI-STATE FUNCTION 2.5 ns NO 2.5 ns 3.465 V 3.135 V 40/60 % 85 °C SURFACE MOUNT YES Nickel (Ni) 13.2mm x 13.2mm x 5.97mm MTRONPTI unknown Clock
MA21FBG133.0000MHZ
MtronPTI
Check for Price No No Obsolete 133 MHz 1000 % 50 OHM 5 V TTL 2 ns NO 2 ns 5.25 V 4.75 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 20.8mm x 13.2mm x 5.1mm MTRONPTI unknown Clock