Filter Your Search
21 - 30 of 12,687,289 results
|
MCOT7250003V300000RA
SPC Multicomp
|
$0.2288 | Yes | Contact Manufacturer | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | ||||||||||
|
7W-18.432MBC-T
TXC Corporation
|
$0.2340 | Yes | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||
|
7W-14.31818MBC-T
TXC Corporation
|
$0.2340 | Yes | Obsolete | CMOS | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | unknown | Clock | SMD, 4 PIN | TXC CORPORATION | |||||||||||||||||||||
|
7W-16.000MBC-T
TXC Corporation
|
$0.2340 | Yes | Yes | Obsolete | 16 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | TXC CORPORATION | ||||||
|
7W-24.576MBC-T
TXC Corporation
|
$0.2340 | Yes | Yes | Obsolete | 24.576 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | TXC CORPORATION | ||||||
|
7W-3.6864MBC-T
TXC Corporation
|
$0.2365 | Yes | Yes | Obsolete | 3.6864 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | TXC CORPORATION | ||||||
|
7W-25.000MBC-T
TXC Corporation
|
$0.2559 | Yes | Yes | Obsolete | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | TXC CORPORATION | ||||||
|
7C-6.000MBC-T
TXC Corporation
|
$0.2575 | Yes | Yes | Active | 6 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | TXC CORPORATION | ||||||
|
7C-44.000MBC-T
TXC Corporation
|
$0.2575 | Yes | Yes | Active | 44 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||
|
ASFL1-32.768MHZ-EC-T
Abracon Corporation
|
$0.2822 | Yes | Active | 32.768 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON |