Parametric results for: o2pvb-买张克利夫兰音乐学院文凭毕业证『办证+... under XO

Filter Your Search

31 - 40 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TD-6.000MCD-T
TXC Corporation
$0.3286 Yes Yes Obsolete 6 MHz 25 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES 2.5mm x 2mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
$0.3466 Yes Active 26 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED 8 ns NO 8 ns 1.89 V 1.71 V 60/40 % 105 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock SiTime
AMJDEFH-A11
Abracon Corporation
$0.4101 Yes Active 50 MHz 25 % 10 pF CMOS 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2.2 ns NO 2.2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMJDEFJ-A11
Abracon Corporation
$0.4101 Yes Active 50 MHz 25 % 15 pF CMOS 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 1.5 ns NO 1.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFI-A13
Abracon Corporation
$0.4104 Yes Active 6.1679 MHz 25 % 5 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A01
Abracon Corporation
$0.4104 Yes Active 20 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFI-A09
Abracon Corporation
$0.4104 Yes Active 24 MHz 25 % 5 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A02
Abracon Corporation
$0.4104 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A09
Abracon Corporation
$0.4104 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON