Filter Your Search
1 - 10 of 34,459 results
|
MO2020ME5-CTG-18E0-0079561001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 79.561 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||
|
MO2020ME5-CLJ-18E0-0096935999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.936 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||
|
MO2020ME5-CBG-18E0-0095474001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 95.474 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO2020ME5-CFH-18S0-0096209001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.209 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-C0H-18S0-0096191999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.192 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 5 | YES | 3.05mm x 1.75mm x 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO2020ME5-CAJ-18N0-0110000000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 110 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||
|
MO2021ME5-CTJ-18E0-0119342001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 119.342 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CEK-18S0-0070827001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 70.827 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | SOT23-5 | unknown | Clock | ||
|
MO2020ME5-CLK-18S0-0061974001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 61.974 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | |||
|
MO2020ME5-CRG-18S0-0070827001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 70.827 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock |