Parametric results for: 漯河源汇找美女小姐●选妃Φ4281бO202● under XO

Filter Your Search

1 - 10 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202 Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
VFXO202-ABE-FREQ
CTS Corporation
Check for Price Yes Active 100 % 15 pF 3.3 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 220 MHz 1 MHz 5 ns 3.47 V 3.14 V 55/45 % 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS CORP compliant Clock
VFXO202-ABG-FREQ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 100 % 15 pF 2.5 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 220 MHz 1 MHz 5 ns 2.63 V 2.38 V 55/45 % 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-ADE-1.8432MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 1.8432 MHz 100 % 15 pF 3.3 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202ADEFREQ
CTS Valpey Corporation
Check for Price Yes Yes Active 100 % 15 pF 3.3 V CMOS VFXO202 TRISTATE FUNCTION 2.5 ns NO 220 MHz 1 MHz 2.5 ns 3.47 V 3.14 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES NOT SPECIFIED 3.2mm x 2.5mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-AGG-48MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 48 MHz 100 % 15 pF 2.5 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 2.63 V 2.38 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-ABH-1MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 1 MHz 100 % 15 pF 1.8 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 1.89 V 1.71 V 55/45 % 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-AGE-33MHZ
CTS Corporation
Check for Price Yes Active 33 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP compliant Clock
VFXO202-ADE-220MHZ
CTS Corporation
Check for Price Yes Active 220 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP compliant Clock ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN
VFXO202-AGH-25MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 25 MHz 100 % 15 pF 1.8 V CMOS VFXO202 TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 1.89 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO202-AGE-48MHZ
CTS Corporation
Check for Price Yes Active 48 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.47 V 3.14 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.0mm CTS CORP compliant Clock