Filter Your Search
1 - 10 of 34,459 results
|
VFXO202-ABE-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 100 % | 15 pF | 3.3 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 220 MHz | 1 MHz | 5 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | compliant | Clock | ||||||||
|
VFXO202-ABG-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 2.5 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 220 MHz | 1 MHz | 5 ns | 2.63 V | 2.38 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | |||||||
|
VFXO202-ADE-1.8432MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8432 MHz | 100 % | 15 pF | 3.3 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | |||||||
|
VFXO202ADEFREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 3.3 V | CMOS | VFXO202 | TRISTATE FUNCTION | 2.5 ns | NO | 220 MHz | 1 MHz | 2.5 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | |||||
|
VFXO202-AGG-48MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 100 % | 15 pF | 2.5 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.63 V | 2.38 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | |||||||
|
VFXO202-ABH-1MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 100 % | 15 pF | 1.8 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||||||
|
VFXO202-AGE-33MHZ
CTS Corporation
|
Check for Price | Yes | Active | 33 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | compliant | Clock | ||||||||
|
VFXO202-ADE-220MHZ
CTS Corporation
|
Check for Price | Yes | Active | 220 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, HEREMTIC SEALED, SMD, 4 PIN | |||||||
|
VFXO202-AGH-25MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 % | 15 pF | 1.8 V | CMOS | VFXO202 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | |||||||
|
VFXO202-AGE-48MHZ
CTS Corporation
|
Check for Price | Yes | Active | 48 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | CTS CORP | compliant | Clock |