Parametric results for: 贵阳白云酒店上门服务【女主_播Φ4281бO202】 under XO

Filter Your Search

1 - 10 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MO2020ME5-CTG-18E0-0079561001E
KDS Daishinku Corp
Check for Price Yes Active 79.561 MHz 20 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP SOT23-5 unknown Clock
MO2020ME5-CLJ-18E0-0096935999E
KDS Daishinku Corp
Check for Price Yes Active 96.936 MHz 30 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP SOT23-5 unknown Clock
MO2020ME5-CBG-18E0-0095474001E
KDS Daishinku Corp
Check for Price Yes Active 95.474 MHz 20 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C SURFACE MOUNT 5 YES 3.05mm x 1.75mm x 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CFH-18S0-0096209001E
KDS Daishinku Corp
Check for Price Yes Active 96.209 MHz 25 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-C0H-18S0-0096191999D
KDS Daishinku Corp
Check for Price Yes Active 96.192 MHz 25 % 15 pF 1.8 V LVCMOS STAND-BY; ENABLE/DISABLE FUNCTION; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C SURFACE MOUNT 5 YES 3.05mm x 1.75mm x 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CAJ-18N0-0110000000E
KDS Daishinku Corp
Check for Price Yes Active 110 MHz 30 % 15 pF 1.8 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP SOT23-5 unknown Clock
MO2021ME5-CTJ-18E0-0119342001E
KDS Daishinku Corp
Check for Price Yes Active 119.342 MHz 30 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CEK-18S0-0070827001D
KDS Daishinku Corp
Check for Price Yes Active 70.827 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP SOT23-5 unknown Clock
MO2020ME5-CLK-18S0-0061974001E
KDS Daishinku Corp
Check for Price Yes Active 61.974 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CRG-18S0-0070827001D
KDS Daishinku Corp
Check for Price Yes Active 70.827 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock