Parametric results for: DSC1121CI5-016.6667 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsc1121ci50166667 Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
DSC1121CI5-016.6667T
Microchip Technology Inc
Check for Price Yes Yes Active 16.6667 MHz 10 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip
DSC1121CI5-016.6667
Microchip Technology Inc
Check for Price Yes Yes Active 16.6667 MHz 10 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip EAR99 8542.39.00.01