Parametric results for: EMS22HJA-1.500MTR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ems22hja1500mtr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
EMS22HJA-1.500MTR
Ecliptek Corporation
Check for Price Yes Transferred 1.5 MHz 50 % 15 pF 2.5 V CMOS POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ECLIPTEK CORP unknown Clock