Filter Your Search
1 - 10 of 3,176,336 results
|
ASTMK-0.001KHZ-LQ-D26-H-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 Hz | 100 % | 10 pF | LVCMOS | TR, 13 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | |||
|
ASTMK-0.001KHZ-LQ-D14-H-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 Hz | 100 % | 10 pF | LVCMOS | TR, 13 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | |||
|
ASTMK-0.001KHZ-MP-D14-H
Abracon Corporation
|
Check for Price | Obsolete | 1 Hz | 75 % | 10 pF | LVCMOS | BULK | 200 ns | NO | 200 ns | 3.63 V | 1.2 V | 52/48 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | ||||
|
ASTMK-0.001KHZ-LQ-D26-J-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 Hz | 100 % | 10 pF | LVCMOS | TR, 13 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 1.54mm x 0.84mm x 0.6mm | ABRACON LLC | compliant | Clock | |||
|
ASTMK-0.001KHZ-MP-DCC-J-T
Abracon Corporation
|
$1.2877 | Yes | Obsolete | 1 Hz | 75 % | 15 pF | LVCMOS | TR, 7 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.2 V | 52/48 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 1.54mm x 0.84mm x 0.6mm | ABRACON LLC | compliant | Clock | |||
|
ASTMK-0.001KHZ-MP-DCC-J-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 Hz | 75 % | 15 pF | LVCMOS | TR, 13 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.2 V | 52/48 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 1.54mm x 0.84mm x 0.6mm | ABRACON LLC | compliant | Clock | |||
|
ASTMK-0.001KHZ-MP-DCC-H
Abracon Corporation
|
Check for Price | Obsolete | 1 Hz | 75 % | 15 pF | LVCMOS | BULK | 200 ns | NO | 200 ns | 3.63 V | 1.2 V | 52/48 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | ||||
|
ASTMK-0.001KHZ-LQ-DCC-H-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 Hz | 100 % | 15 pF | LVCMOS | TR, 13 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASTMK-0.001KHZ-LQ-D26-H-T
Abracon Corporation
|
$1.2066 | Yes | Obsolete | 1 Hz | 100 % | 10 pF | LVCMOS | TR, 7 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASTMK-0.001KHZ-MP-D14-H-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 Hz | 75 % | 10 pF | LVCMOS | TR, 13 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.2 V | 52/48 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | ABRACON |