Filter Your Search
1 - 6 of 6 results
|
XH843-010.0M
Connor-Winfield
|
Check for Price | No | Active | 10 MHz | 75 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | LVCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
XH842-010.0M
Connor-Winfield
|
Check for Price | No | Active | 10 MHz | 75 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 10 mA | 2.625 V | 2.375 V | 55/45 % | LVCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | |||
|
XH842-200.0M
Connor-Winfield
|
Check for Price | Active | 200 MHz | 75 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | SMD, 4 PIN | ||||||
|
XH843-200.0M
Connor-Winfield
|
Check for Price | Active | 200 MHz | 75 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||
|
XH843-150.0M
Connor-Winfield
|
Check for Price | Active | 150 MHz | 75 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | SMD, 4 PIN | ||||||
|
XH842-150.0M
Connor-Winfield
|
Check for Price | Active | 150 MHz | 75 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | SMD, 4 PIN |