Filter Your Search
11 - 20 of 652,512 results
|
TLV74033PDQNR
Texas Instruments
|
$0.0365 | Yes | Yes | Active | 5.5 V | 1.4 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
|
TLV74115PDBVR
Texas Instruments
|
$0.0371 | Yes | Yes | Active | 5.5 V | 2 V | 1.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.5225 V | 1.4775 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-07-21 | ||||||||
|
TLV74128PDBVR
Texas Instruments
|
$0.0371 | Yes | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 1 | 2.842 V | 2.758 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-07-21 | ||||||||
|
TLV741105PDBVR
Texas Instruments
|
$0.0371 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.05 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.1 V | 1 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
|
TLV74111PDBVR
Texas Instruments
|
$0.0371 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.15 V | 1.05 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-07-21 | ||||||||
|
TLV74110PDBVR
Texas Instruments
|
$0.0371 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.05 V | 950 mV | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-07-21 | ||||||||
|
TLV74010PDQNR
Texas Instruments
|
$0.0372 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 0.005 % | 0.03 % | 1 | 1.01 V | 990 mV | CMOS | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SQUARE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||||
|
TLV741285PDBVR
Texas Instruments
|
$0.0391 | Yes | Yes | Active | 5.5 V | 3.35 V | 2.85 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 1 | 2.8927 V | 2.8072 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-07-21 | ||||||||
|
TLV74130PDQNR
Texas Instruments
|
$0.0411 | Yes | Yes | Active | 5.5 V | 3.5 V | 3 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 1 | 3.045 V | 2.955 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||
|
TLV74118PDQNR
Texas Instruments
|
$0.0411 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 695 mV | 1 | 1.827 V | 1.773 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 8542.39.00.01 |