Filter Your Search
31 - 40 of 652,512 results
![]() |
TCR2EF18,LM(CT
Toshiba America Electronic Components
|
$0.0423 | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 230 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.015 % | 0.03 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | SOT-25, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | Toshiba | ||||||||||||||
|
AP7381-50Y-13
Diodes Incorporated
|
$0.0434 | Yes | Not Recommended | 40 V | 7 V | 5 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 1 | 5.1 V | 4.9 V | 2 % | R-XSSO-F3 | e3 | 125 °C | -40 °C | 260 | 30 | 3 | UNSPECIFIED | TO-243 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | compliant | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | EAR99 | 8542.39.00.01 | ||||||||||||
|
HT7130-2
Holtek Semiconductor Inc
|
$0.0460 | Active | 30 V | 4 V | 3 V | 35 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 33 V | 0.156 % | 0.045 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.495 mm | 4.55 mm | 1.6 mm | HOLTEK SEMICONDUCTOR INC | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
TLV74212PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 1.2 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.218 V | 1.182 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-09-16 | |||||
![]() |
TLV74229PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 3.4 V | 2.9 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.05 % | 0.02 % | 1 | 2.9435 V | 2.8565 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 2017-09-16 | ||||||
![]() |
TLV74227PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 3.2 V | 2.7 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.05 % | 0.02 % | 1 | 2.7405 V | 2.6595 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-09-16 | |||||
![]() |
TLV74233PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.05 % | 0.02 % | 1 | 3.3495 V | 3.2505 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-09-16 | |||||
![]() |
TLV74211PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 1.1 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.1165 V | 1.0835 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-09-16 | |||||
![]() |
TLV74215PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 1.5 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.5225 V | 1.4775 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-09-16 | |||||
![]() |
TLV74218PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.827 V | 1.773 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 2017-09-16 |