Parametric results for: 吉水微信美女上门+319337б70_QōQ号ldo under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MIC5205-3.1BM5
Micrel Inc
Check for Price No Obsolete 16 V 2.5 V 3.1 V 165 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 20 V 0.01845 % 0.0155 % 1 3.162 V 3.038 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.625 mm 2.91 mm 1.45 mm MICREL INC SOT-23, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo
MAX6482BL31AD4-T
Maxim Integrated Products
Check for Price No No Obsolete 3.1 V 300 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 1 5 V 1.229 V BICMOS 2.5 % S-PBGA-B9 e0 Not Qualified 1 150 °C 85 °C -40 °C 9 PLASTIC/EPOXY VFBGA BGA6,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN LEAD BALL 500 µm BOTTOM 1.52 mm 1.52 mm 670 µm MAXIM INTEGRATED PRODUCTS INC UCSP-9 not_compliant Adjustable,Positive,Single Output,Ldo BGA 9 EAR99 8542.39.00.01
S-1132B48-M5T1
Seiko Instruments Inc
Check for Price No Obsolete 6.5 V 2 V 4.8 V 100 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 7 V 0.04 % 1 4.848 V 4.752 V CMOS 1 % R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC LSSOP, TSOP5/6,.11,37 compliant Fixed,Positive,Single Output,Ldo
7703403YA
Omnirel Corp
Check for Price No Obsolete 3 V 1.5 A 1 ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.05 2 % -37 V -1.2 V BIPOLAR e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 3 METAL TO-204/-3 TIN LEAD OMNIREL CORP , TO-204/-3 unknown Adjustable,Negative,Single Output,Standard Drop EAR99 8542.39.00.01
S-1112B38PN-L6X-TF
ABLIC Inc.
Check for Price No Obsolete 6.5 V 2 V 3.8 V 190 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 7 V 0.01672 % 0.04 % 1 3.838 V 3.762 V CMOS 1 % R-XDSO-N5 e0 Not Qualified 85 °C -40 °C 5 UNSPECIFIED VSON FL5/6,.07,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 1.7 mm 2 mm 850 µm SEIKO INSTRUMENTS USA INC VSON, FL5/6,.07,25 compliant Fixed,Positive,Single Output,Ldo SON 5 EAR99 8542.39.00.01
APL5507-A26KC-TR
American Power Devices Inc
Check for Price No No Active 6 V 2.7 V 2.6 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.006 % 0.006 % 1 2.652 V 2.548 V CMOS 2 % R-PDSO-G8 e0 Not Qualified 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANPEC ELECTRONICS CORP SOP, SOP8,.25 compliant Fixed,Positive,Single Output,Ldo SOIC 8 EAR99 8542.39.00.01
R1111N461B-TR-FE
New Japan Radio Co Ltd
Check for Price Transferred 8 V 5.1 V 4.6 V 170 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 9 V 0.02668 % 0.04 % 1 4.692 V 4.508 V CMOS 2 % R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm NEW JAPAN RADIO CO LTD SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo
MAX6473TA31AD1-T
Maxim Integrated Products
Check for Price No No Obsolete 3.1 V 300 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 1 5 V 1.229 V BICMOS 2.7 % S-XDSO-N8 e0 Not Qualified 1 150 °C 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 not_compliant Adjustable,Positive,Single Output,Ldo SON 8 EAR99 8542.39.00.01
LP2985AIM5-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 16 V 3.5 V 2.5 V 280 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 575 mV 16 V 0.01 % 1 2.5875 V 2.4125 V BIPOLAR 3.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LP2987IM-3.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 16 V 4 V 3 V 180 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 16 V 0.0115 % 1 3.084 V 2.916 V BIPOLAR 2.8 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SO-8 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01