Parametric results for: 如何查看已经删除的本机Line聊天记录【咨询Telegram:@dht28】 under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
UCC284DP-ADJ
Rochester Electronics LLC
Check for Price Contact Manufacturer 250 mV 500 mA YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.18 % 1 15 V 1.25 V BCD R-PDSO-G8 Not Qualified 150 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo
L4957AV2.5
STMicroelectronics
Check for Price Yes Obsolete 14 V 3 V 2.5 V 5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 16 V 1 2.55 V 2.45 V BCD 2 % R-PSFM-T3 e0 Not Qualified 150 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM TO-220, SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
L4957D2.5
STMicroelectronics
Check for Price No No Active 6.5 V 3 V 2.5 V 4 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.01 % 1 2.575 V 2.425 V BCD 3 % R-PSSO-G2 e0 Not Qualified 150 °C -40 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 9.15 mm 10.14 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
L4957AD1.8
STMicroelectronics
Check for Price Yes Obsolete 14 V 3 V 1.8 V 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 16 V 1 1.836 V 1.764 V BCD 2 % R-PSSO-G3 e0 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.15 mm 10.14 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics
UCC384DP-12
Unitrode Corporation
Check for Price No Transferred 15 V 12.5 V 12 V 200 mV 500 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 16 V 0.009 % 0.007 % 1 12.24 V 11.64 V BCD 3 % R-PDSO-G8 e0 Not Qualified 150 °C -55 °C 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL UNITRODE CORP SOIC-8 unknown Fixed,Negative,Single Output,Ldo
UCC384DP-5
Unitrode Corporation
Check for Price No Transferred 15 V 5.2 V 5 V 200 mV 500 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 16 V 0.005 % 0.013 % 1 5.1 V 4.85 V BCD 3 % R-PDSO-G8 e0 Not Qualified 150 °C -55 °C 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL UNITRODE CORP SOIC-8 unknown Fixed,Negative,Single Output,Ldo
UCC384DPTR-5
Unitrode Corporation
Check for Price Transferred 15 V 5.2 V 5 V 500 mA YES FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 5.1 V 4.85 V BCD 3 % R-PDSO-G8 Not Qualified 150 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL UNITRODE CORP SOIC-8 unknown Fixed,Negative,Single Output,Ldo
MAX16910CATA9+T
Analog Devices Inc
Check for Price Yes Active 30 V 3.5 V 5 V 280 mV 200 mA 1 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.012 % 1 5.1 V 4.9 V BCD 2 % S-PDSO-N8 e3 Not Qualified 1 150 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8-LFCSP-3X3X0.75 3 X 3 MM, ROHS COMPLIANT, TDFN-8 8 compliant Fixed,Positive,Single Output,Ldo Analog Devices 8-LFCSP-3X3X0.75 2009-08-19
L4957AD1.5TR
STMicroelectronics
Check for Price Yes Obsolete 14 V 3 V 1.5 V 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 16 V 1 1.53 V 1.47 V BCD 2 % R-PSSO-G3 e3 Not Qualified 1 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.15 mm 10.14 mm 4.83 mm STMICROELECTRONICS D2PAK , SMSIP3H,.55TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
UCC284DP-5
Unitrode Corporation
Check for Price No Transferred 15 V 5.2 V 5 V 200 mV 500 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 16 V 0.005 % 0.013 % 1 5.1 V 4.85 V BCD 3 % R-PDSO-G8 e0 Not Qualified 150 °C -55 °C 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL UNITRODE CORP SOIC-8 unknown Fixed,Negative,Single Output,Ldo